Similar

ALSR01R3000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-.30-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R3000JE12 |
Description | RES 0.3 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R3000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £1.91300 | £19.13 |
| 25 | £1.66080 | £41.52 |
| 50 | £1.50260 | £75.13 |
| 100 | £1.36820 | £136.82 |
| 250 | £1.22108 | £305.27 |
| 500 | £1.12904 | £564.52 |
| 1,000 | £1.05087 | £1,050.87 |
| 5,000 | £0.91179 | £4,558.95 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |



