
ALSR01800R0FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-800-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01800R0FE12 |
Description | RES 800 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01800R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £1.94200 | £19.42 |
| 25 | £1.68640 | £42.16 |
| 50 | £1.52640 | £76.32 |
| 100 | £1.39000 | £139.00 |
| 250 | £1.24084 | £310.21 |
| 500 | £1.14748 | £573.74 |
| 1,000 | £1.06820 | £1,068.20 |
| 5,000 | £0.92717 | £4,635.85 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

