
ALSR014K500JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-4.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR014K500JE12 |
Description | RES 4.5K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR014K500JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.30500 | £13.05 |
| 25 | £1.12760 | £28.19 |
| 50 | £1.01660 | £50.83 |
| 100 | £0.92210 | £92.21 |
| 250 | £0.81868 | £204.67 |
| 500 | £0.75400 | £377.00 |
| 1,000 | £0.69904 | £699.04 |
| 5,000 | £0.60125 | £3,006.25 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

