2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR012K000FE12

DigiKey Part Number
ALSR1F-2.0K-ND
Manufacturer
Manufacturer Product Number
ALSR012K000FE12
Description
RES 2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR012K000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
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
In-Stock: 132
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.25000£3.25
10£2.19200£21.92
25£1.90640£47.66
50£1.72720£86.36
100£1.57510£157.51
250£1.40836£352.09
500£1.30406£652.03
1,000£1.21549£1,215.49
5,000£1.05793£5,289.65
Manufacturers Standard Package
Unit Price without VAT:£3.25000
Unit Price with VAT:£3.90000