
ALSR0118R00FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-18-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0118R00FE12 |
Description | RES 18 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0118R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £1.60900 | £16.09 |
| 25 | £1.39360 | £34.84 |
| 50 | £1.25880 | £62.94 |
| 100 | £1.14420 | £114.42 |
| 250 | £1.01872 | £254.68 |
| 500 | £0.94022 | £470.11 |
| 1,000 | £0.87351 | £873.51 |
| 5,000 | £0.75487 | £3,774.35 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

