
PTN1206E15R0BST1 | |
|---|---|
DigiKey Part Number | 764-PTN1206E15R0BST1TR-ND - Tape & Reel (TR) 764-PTN1206E15R0BST1CT-ND - Cut Tape (CT) 764-PTN1206E15R0BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E15R0BST1 |
Description | PTN1206 25PPM 15 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46300 | £4.63 |
| 25 | £0.42920 | £10.73 |
| 50 | £0.40560 | £20.28 |
| 100 | £0.38380 | £38.38 |
| 250 | £0.35796 | £89.49 |
| 500 | £0.34050 | £170.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32485 | £324.85 |
| 2,000 | £0.31089 | £621.78 |
| 3,000 | £0.30347 | £910.41 |
| 5,000 | £0.29486 | £1,474.30 |
| 7,000 | £0.28961 | £2,027.27 |
| 10,000 | £0.28441 | £2,844.10 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

