
PTN0805E25R0BST1 | |
|---|---|
DigiKey Part Number | 764-1510-2-ND - Tape & Reel (TR) 764-1510-1-ND - Cut Tape (CT) 764-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E25R0BST1 |
Description | RES 25 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E25R0BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.38080 | £9.52 |
| 50 | £0.35980 | £17.99 |
| 100 | £0.34050 | £34.05 |
| 250 | £0.31740 | £79.35 |
| 500 | £0.30182 | £150.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28783 | £287.83 |
| 2,000 | £0.27533 | £550.66 |
| 3,000 | £0.26868 | £806.04 |
| 5,000 | £0.26097 | £1,304.85 |
| 7,000 | £0.25627 | £1,793.89 |
| 10,000 | £0.25160 | £2,516.00 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

