
PTN0805E2490BBT1 | |
|---|---|
DigiKey Part Number | 764-PTN0805E2490BBT1TR-ND - Tape & Reel (TR) 764-PTN0805E2490BBT1CT-ND - Cut Tape (CT) 764-PTN0805E2490BBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2490BBT1 |
Description | PTN0805 25PPM 249 0.1% B T1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.38960 | £9.74 |
| 50 | £0.36840 | £18.42 |
| 100 | £0.34860 | £34.86 |
| 250 | £0.32496 | £81.24 |
| 500 | £0.30902 | £154.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29472 | £294.72 |
| 2,000 | £0.28195 | £563.90 |
| 3,000 | £0.27516 | £825.48 |
| 5,000 | £0.26728 | £1,336.40 |
| 7,000 | £0.26247 | £1,837.29 |
| 10,000 | £0.25770 | £2,577.00 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

