
PTN0805E1323BST1 | |
|---|---|
DigiKey Part Number | 764-1479-2-ND - Tape & Reel (TR) 764-1479-1-ND - Cut Tape (CT) 764-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1323BST1 |
Description | RES 132K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 132 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1323BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37400 | £3.74 |
| 25 | £0.34720 | £8.68 |
| 50 | £0.32820 | £16.41 |
| 100 | £0.31030 | £31.03 |
| 250 | £0.28924 | £72.31 |
| 500 | £0.27494 | £137.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26210 | £262.10 |
| 2,000 | £0.25064 | £501.28 |
| 3,000 | £0.24453 | £733.59 |
| 5,000 | £0.23745 | £1,187.25 |
| 7,000 | £0.23313 | £1,631.91 |
| 10,000 | £0.22884 | £2,288.40 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

