Upgrade
Upgrade

PLTT0805Z7501AGT5 | |
|---|---|
DigiKey Part Number | PLTT0805Z7501AGT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z7501AGT5 |
Description | RES SMD 7.5K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z7501AGT5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT0805Z7501LBTS | Vishay Dale Thin Film | 0 | PLT0805Z7501LBTS-ND | £3.93740 | Upgrade |
| PLTT0805Z7501QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z7501QGT5-ND | £3.74308 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.31238 | £1,656.19 |
| Unit Price without VAT: | £3.31238 |
|---|---|
| Unit Price with VAT: | £3.97486 |



