
PLT1206Z5000AST5 | |
|---|---|
DigiKey Part Number | PLT1206-500ATR-ND - Tape & Reel (TR) PLT1206-500ACT-ND - Cut Tape (CT) PLT1206-500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z5000AST5 |
Description | RES SMD 500 OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z5000AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 10 | £3.08800 | £30.88 |
| 25 | £2.87200 | £71.80 |
| 50 | £2.72420 | £136.21 |
| 100 | £2.59060 | £259.06 |
| 250 | £2.43476 | £608.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.33170 | £1,165.85 |
| 1,000 | £2.24052 | £2,240.52 |
| 1,500 | £2.19230 | £3,288.45 |
| 2,500 | £2.13658 | £5,341.45 |
| 3,500 | £2.10275 | £7,359.62 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

