


PHPA1206E4020BST1 | |
|---|---|
DigiKey Part Number | 764-PHPA1206E4020BST1TR-ND - Tape & Reel (TR) 764-PHPA1206E4020BST1CT-ND - Cut Tape (CT) 764-PHPA1206E4020BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPA1206E4020BST1 |
Description | THIN FILM RES SMD 402 OHM 0.1% 1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA1206E4020BST1 Models |
Category | Features Automotive AEC-Q200, High Power, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.15700 | £11.57 |
| 25 | £1.07440 | £26.86 |
| 50 | £1.01700 | £50.85 |
| 100 | £0.96450 | £96.45 |
| 250 | £0.90252 | £225.63 |
| 500 | £0.86122 | £430.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.82438 | £824.38 |
| 2,000 | £0.79176 | £1,583.52 |
| 3,000 | £0.77451 | £2,323.53 |
| 5,000 | £0.75456 | £3,772.80 |
| 7,000 | £0.74244 | £5,197.08 |
| 10,000 | £0.73044 | £7,304.40 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

