10 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
PHPA1206_Bottom

PHPA1206E1002BST1

DigiKey Part Number
764-PHPA1206E1002BST1TR-ND - Tape & Reel (TR)
764-PHPA1206E1002BST1CT-ND - Cut Tape (CT)
764-PHPA1206E1002BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPA1206E1002BST1
Description
THIN FILM RES SMD 10K OHM 0.1% 1
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHPA1206E1002BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Power, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.40000£1.40
10£1.15700£11.57
25£1.07440£26.86
50£1.01700£50.85
100£0.96450£96.45
250£0.90252£225.63
500£0.86122£430.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.82438£824.38
2,000£0.79176£1,583.52
3,000£0.77451£2,323.53
5,000£0.75456£3,772.80
7,000£0.74244£5,197.08
10,000£0.73044£7,304.40
Manufacturers Standard Package
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000