


PCNM2512E49R9BST5 | |
|---|---|
DigiKey Part Number | 764-1277-2-ND - Tape & Reel (TR) 764-1277-1-ND - Cut Tape (CT) 764-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM2512E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM2512E49R9BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.66000 | £4.66 |
| 10 | £3.85800 | £38.58 |
| 25 | £3.58960 | £89.74 |
| 50 | £3.40700 | £170.35 |
| 100 | £3.24220 | £324.22 |
| 250 | £3.05040 | £762.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.92378 | £1,461.89 |
| 1,000 | £2.81190 | £2,811.90 |
| 1,500 | £2.75281 | £4,129.22 |
| 2,500 | £2.68458 | £6,711.45 |
| Unit Price without VAT: | £4.66000 |
|---|---|
| Unit Price with VAT: | £5.59200 |

