Similar



PCNM1206E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCNM1206E1000BST5 |
Description | RES SMD 100 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.96815 | £1,968.15 |
| Unit Price without VAT: | £1.96815 |
|---|---|
| Unit Price with VAT: | £2.36178 |


