
PCAN2512E40R2BST5 | |
|---|---|
DigiKey Part Number | 764-PCAN2512E40R2BST5TR-ND - Tape & Reel (TR) 764-PCAN2512E40R2BST5CT-ND - Cut Tape (CT) 764-PCAN2512E40R2BST5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN2512E40R2BST5 |
Description | RES SMD 40.2 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN2512E40R2BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.49000 | £5.49 |
| 10 | £4.54800 | £45.48 |
| 25 | £4.23320 | £105.83 |
| 50 | £4.02000 | £201.00 |
| 100 | £3.82760 | £382.76 |
| 250 | £3.60404 | £901.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.45664 | £1,728.32 |
| 1,000 | £3.32654 | £3,326.54 |
| 1,500 | £3.25789 | £4,886.84 |
| Unit Price without VAT: | £5.49000 |
|---|---|
| Unit Price with VAT: | £6.58800 |

