
PCAN0805K7R50FST5 | |
|---|---|
DigiKey Part Number | 764-1234-2-ND - Tape & Reel (TR) 764-1234-1-ND - Cut Tape (CT) 764-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0805K7R50FST5 |
Description | RES SMD 7.5 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0805K7R50FST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.24960 | £624.80 |
| 1,000 | £1.19784 | £1,197.84 |
| 1,500 | £1.17039 | £1,755.59 |
| 2,500 | £1.13860 | £2,846.50 |
| 3,500 | £1.11926 | £3,917.41 |
| 5,000 | £1.10009 | £5,500.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.72200 | £7.22 |
| 25 | £0.66960 | £16.74 |
| 50 | £0.63320 | £31.66 |
| 100 | £0.59980 | £59.98 |
| 250 | £0.56028 | £140.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.67100 | £16.71 |
| 25 | £1.55200 | £38.80 |
| 50 | £1.47000 | £73.50 |
| 100 | £1.39550 | £139.55 |
| 250 | £1.30784 | £326.96 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

