
PCAN0805E1002BST5 | |
|---|---|
DigiKey Part Number | 764-1241-2-ND - Tape & Reel (TR) 764-1241-1-ND - Cut Tape (CT) 764-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0805E1002BST5 |
Description | RES SMD 10K OHM 0.1% 1W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0805E1002BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.70500 | £7.05 |
| 25 | £0.65360 | £16.34 |
| 50 | £0.61800 | £30.90 |
| 100 | £0.58530 | £58.53 |
| 250 | £0.54668 | £136.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.52076 | £260.38 |
| 1,000 | £0.49756 | £497.56 |
| 1,500 | £0.48520 | £727.80 |
| 2,500 | £0.47082 | £1,177.05 |
| 3,500 | £0.46206 | £1,617.21 |
| 5,000 | £0.45335 | £2,266.75 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

