
PCAN0603K8R20FST5 | |
|---|---|
DigiKey Part Number | 764-1248-2-ND - Tape & Reel (TR) 764-1248-1-ND - Cut Tape (CT) 764-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603K8R20FST5 |
Description | RES SMD 8.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603K8R20FST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.44100 | £14.41 |
| 25 | £1.33800 | £33.45 |
| 50 | £1.26720 | £63.36 |
| 100 | £1.20240 | £120.24 |
| 250 | £1.12612 | £281.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07538 | £537.69 |
| 1,000 | £1.03021 | £1,030.21 |
| 1,500 | £1.00623 | £1,509.35 |
| 2,500 | £0.97845 | £2,446.12 |
| 3,500 | £0.96154 | £3,365.39 |
| 5,000 | £0.94476 | £4,723.80 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

