
PCAN0603K7R50FST5 | |
|---|---|
DigiKey Part Number | 764-1247-2-ND - Tape & Reel (TR) 764-1247-1-ND - Cut Tape (CT) 764-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603K7R50FST5 |
Description | RES SMD 7.5 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603K7R50FST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.44600 | £14.46 |
| 25 | £1.34280 | £33.57 |
| 50 | £1.27140 | £63.57 |
| 100 | £1.20640 | £120.64 |
| 250 | £1.12996 | £282.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07908 | £539.54 |
| 1,000 | £1.03381 | £1,033.81 |
| 1,500 | £1.00978 | £1,514.67 |
| 2,500 | £0.98193 | £2,454.82 |
| 3,500 | £0.96499 | £3,377.47 |
| 5,000 | £0.94817 | £4,740.85 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

