
PCAN0603E2501BST5 | |
|---|---|
DigiKey Part Number | 764-1254-2-ND - Tape & Reel (TR) 764-1254-1-ND - Cut Tape (CT) 764-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603E2501BST5 |
Description | RES SMD 2.5K OHM 0.1% 1/2W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603E2501BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.61700 | £6.17 |
| 25 | £0.57240 | £14.31 |
| 50 | £0.54120 | £27.06 |
| 100 | £0.51250 | £51.25 |
| 250 | £0.47844 | £119.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45554 | £227.77 |
| 1,000 | £0.43504 | £435.04 |
| 1,500 | £0.42411 | £636.16 |
| 2,500 | £0.41139 | £1,028.47 |
| 3,500 | £0.40363 | £1,412.70 |
| 5,000 | £0.39591 | £1,979.55 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

