
PCAN0603E1502BST5 | |
|---|---|
DigiKey Part Number | 764-1255-2-ND - Tape & Reel (TR) 764-1255-1-ND - Cut Tape (CT) 764-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603E1502BST5 |
Description | RES SMD 15K OHM 0.1% 1/2W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603E1502BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.41500 | £14.15 |
| 25 | £1.31320 | £32.83 |
| 50 | £1.24360 | £62.18 |
| 100 | £1.18000 | £118.00 |
| 250 | £1.10520 | £276.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49472 | £247.36 |
| 1,000 | £0.47259 | £472.59 |
| 1,500 | £0.46080 | £691.20 |
| 2,500 | £0.44709 | £1,117.72 |
| 3,500 | £0.43872 | £1,535.52 |
| 5,000 | £0.43040 | £2,152.00 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

