5k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT50011002BT5

DigiKey Part Number
764-MPMT50011002BT5TR-ND - Tape & Reel (TR)
764-MPMT50011002BT5CT-ND - Cut Tape (CT)
764-MPMT50011002BT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT50011002BT5
Description
MPMT 5K 10K 0.1%ABS 0.1%RATIO T5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
5k, 10k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT50011002AT1Vishay Dale Thin Film106MPMT-5K/10KCT-ND£4.79000Parametric Equivalent
MPMT50011002AT5Vishay Dale Thin Film919764-MPMT50011002AT5CT-ND£4.02000Parametric Equivalent
In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.84000£4.84
10£3.30500£33.05
25£2.89000£72.25
50£2.63020£131.51
100£2.40930£240.93
250£2.16744£541.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.01624£1,008.12
1,000£1.88777£1,887.77
1,500£1.82181£2,732.71
2,500£1.74720£4,368.00
3,500£1.70275£5,959.62
Manufacturers Standard Package
Unit Price without VAT:£4.84000
Unit Price with VAT:£5.80800