
MPMT1003AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT1003AT5TR-ND - Tape & Reel (TR) 764-MPMT1003AT5CT-ND - Cut Tape (CT) 764-MPMT1003AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1003AT5 |
Description | MPMT 50K 50K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50k, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.30000 | £5.30 |
| 10 | £3.62800 | £36.28 |
| 25 | £3.17600 | £79.40 |
| 50 | £2.89320 | £144.66 |
| 100 | £2.65280 | £265.28 |
| 250 | £2.38964 | £597.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.22504 | £1,112.52 |
| 1,000 | £2.08525 | £2,085.25 |
| 1,500 | £2.01346 | £3,020.19 |
| 2,500 | £1.93227 | £4,830.68 |
| 3,500 | £1.88955 | £6,613.43 |
| Unit Price without VAT: | £5.30000 |
|---|---|
| Unit Price with VAT: | £6.36000 |

