5k, 10k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM50011002DT1

DigiKey Part Number
764-MPM50011002DT1TR-ND - Tape & Reel (TR)
764-MPM50011002DT1CT-ND - Cut Tape (CT)
764-MPM50011002DT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM50011002DT1
Description
MPM 5K 10K 0.5%ABS 0.1%RATIO T1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
5k, 10k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.5%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.43000£3.43
10£2.32000£23.20
25£2.02000£50.50
50£1.83180£91.59
100£1.67180£167.18
250£1.49672£374.18
500£1.38712£693.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.29406£1,294.06
2,000£1.21502£2,430.04
3,000£1.17443£3,523.29
5,000£1.12853£5,642.65
Manufacturers Standard Package
Unit Price without VAT:£3.43000
Unit Price with VAT:£4.11600