
MPM10011002AT0 | |
|---|---|
DigiKey Part Number | 764-MPM10011002AT0TR-ND - Tape & Reel (TR) 764-MPM10011002AT0CT-ND - Cut Tape (CT) 764-MPM10011002AT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM10011002AT0 |
Description | MPM 1K 10K 0.1%ABS 0.05%RATIO T0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.01000 | £9.01 |
| 10 | £6.27100 | £62.71 |
| 25 | £5.52960 | £138.24 |
| 50 | £5.06560 | £253.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.67140 | £467.14 |
| 200 | £4.33645 | £867.29 |
| 300 | £4.16443 | £1,249.33 |
| 500 | £3.96980 | £1,984.90 |
| 700 | £3.85386 | £2,697.70 |
| 1,000 | £3.74057 | £3,740.57 |
| Unit Price without VAT: | £9.01000 |
|---|---|
| Unit Price with VAT: | £10.81200 |

