
M55342K08B5E62RT5V | |
|---|---|
DigiKey Part Number | 764-M55342K08B5E62RT5VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K08B5E62RT5V |
Description | RES SMD 5.62K OHM 1% 0.8W 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K08B5E62RT5V Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.29746 | £1,148.73 |
| Unit Price without VAT: | £2.29746 |
|---|---|
| Unit Price with VAT: | £2.75695 |

