
M55342K08B101ASWI | |
|---|---|
DigiKey Part Number | 764-M55342K08B101ASWI-ND |
Manufacturer | |
Manufacturer Product Number | M55342K08B101ASWI |
Description | M55342K 100PPM 2010 101 0.1% S W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 101 Ohms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.209" L x 0.098" W (5.31mm x 2.49mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £16.43320 | £410.83 |
| Unit Price without VAT: | £16.43320 |
|---|---|
| Unit Price with VAT: | £19.71984 |

