
M55342K06B1B00RT5 | |
|---|---|
DigiKey Part Number | 764-M55342K06B1B00RT5TR-ND - Tape & Reel (TR) 764-M55342K06B1B00RT5CT-ND - Cut Tape (CT) 764-M55342K06B1B00RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B1B00RT5 |
Description | RES SMD 1K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B1B00RT5 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.85500 | £18.55 |
| 25 | £1.72360 | £43.09 |
| 50 | £1.63280 | £81.64 |
| 100 | £1.55040 | £155.04 |
| 250 | £1.45376 | £363.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.38954 | £694.77 |
| 1,000 | £1.33251 | £1,332.51 |
| 1,500 | £1.30228 | £1,953.42 |
| 2,500 | £1.26728 | £3,168.20 |
| 3,500 | £1.24600 | £4,361.00 |
| 5,000 | £1.22490 | £6,124.50 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

