
M55342E12B4B99RWS | |
|---|---|
DigiKey Part Number | 764-M55342E12B4B99RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E12B4B99RWS |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B4B99RWS Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £8.94572 | £2,236.43 |
| 500 | £8.61004 | £4,305.02 |
| 750 | £8.43291 | £6,324.68 |
| Unit Price without VAT: | £8.94572 |
|---|---|
| Unit Price with VAT: | £10.73486 |

