
M55342E12B100BRT5 | |
|---|---|
DigiKey Part Number | 764-M55342E12B100BRT5TR-ND - Tape & Reel (TR) 764-M55342E12B100BRT5CT-ND - Cut Tape (CT) 764-M55342E12B100BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E12B100BRT5 |
Description | RES SMD 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B100BRT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.06000 | £3.06 |
| 10 | £2.53200 | £25.32 |
| 25 | £2.35400 | £58.85 |
| 50 | £2.23200 | £111.60 |
| 100 | £2.12120 | £212.12 |
| 250 | £1.99176 | £497.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.90600 | £953.00 |
| 1,000 | £1.83000 | £1,830.00 |
| 1,500 | £1.78978 | £2,684.67 |
| 2,500 | £1.74327 | £4,358.18 |
| 3,500 | £1.71501 | £6,002.53 |
| Unit Price without VAT: | £3.06000 |
|---|---|
| Unit Price with VAT: | £3.67200 |

