
M55342E11B4B99RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E11B4B99RT5TR-ND - Tape & Reel (TR) 764-M55342E11B4B99RT5CT-ND - Cut Tape (CT) 764-M55342E11B4B99RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E11B4B99RT5 |
Description | RES SMD 4.99KOHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B4B99RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.040" L x 0.025" W (1.02mm x 0.64mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.48900 | £24.89 |
| 25 | £2.31320 | £57.83 |
| 50 | £2.19320 | £109.66 |
| 100 | £2.08430 | £208.43 |
| 250 | £1.95692 | £489.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.87252 | £936.26 |
| 1,000 | £1.79774 | £1,797.74 |
| 1,500 | £1.75816 | £2,637.24 |
| 2,500 | £1.71237 | £4,280.93 |
| 3,500 | £1.68457 | £5,895.99 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

