New Product
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-0402K1001FST1

DigiKey Part Number
764-M-0402K1001FST1TR-ND - Tape & Reel (TR)
764-M-0402K1001FST1CT-ND - Cut Tape (CT)
764-M-0402K1001FST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M-0402K1001FST1
Description
M-0402 100PPM 1K 1% S T1 E3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,520
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.91000£1.91
10£1.34600£13.46
25£1.21720£30.43
50£1.14280£57.14
100£1.08350£108.35
250£1.02328£255.82
500£0.98836£494.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.96057£960.57
2,000£0.93843£1,876.86
3,000£0.92763£2,782.89
5,000£0.91591£4,579.55
7,000£0.90921£6,364.47
Manufacturers Standard Package
Unit Price without VAT:£1.91000
Unit Price with VAT:£2.29200