
FCHP0402E1000BST1 | |
|---|---|
DigiKey Part Number | 764-FCHP0402E1000BST1TR-ND - Tape & Reel (TR) 764-FCHP0402E1000BST1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCHP0402E1000BST1 |
Description | FCHP0402 25PPM 100 OHM 0.1% LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, RF, High Frequency, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.33300 | £13.33 |
| 25 | £1.23720 | £30.93 |
| 50 | £1.17140 | £58.57 |
| 100 | £1.11130 | £111.13 |
| 250 | £1.04052 | £260.13 |
| 500 | £0.99336 | £496.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95138 | £951.38 |
| 2,000 | £0.91424 | £1,828.48 |
| 3,000 | £0.89461 | £2,683.83 |
| 5,000 | £0.87192 | £4,359.60 |
| 7,000 | £0.85815 | £6,007.05 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

