
FC0402E75R0BST0 | |
|---|---|
DigiKey Part Number | 764-1335-2-ND - Tape & Reel (TR) 764-1335-1-ND - Cut Tape (CT) 764-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E75R0BST0 |
Description | RES 75 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E75R0BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.60500 | £16.05 |
| 25 | £1.49040 | £37.26 |
| 50 | £1.41200 | £70.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.34000 | £134.00 |
| 200 | £1.27515 | £255.03 |
| 300 | £1.24033 | £372.10 |
| 500 | £1.19962 | £599.81 |
| 700 | £1.17466 | £822.26 |
| 1,000 | £1.14975 | £1,149.75 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |


