
FC0402E49R9BTT0 | |
|---|---|
DigiKey Part Number | 764-1330-2-ND - Tape & Reel (TR) 764-1330-1-ND - Cut Tape (CT) 764-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E49R9BTT0 |
Description | RES 49.9 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E49R9BTT0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 10 | £2.01000 | £20.10 |
| 25 | £1.86800 | £46.70 |
| 50 | £1.77000 | £88.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.68100 | £168.10 |
| 200 | £1.60080 | £320.16 |
| 300 | £1.55783 | £467.35 |
| 500 | £1.50764 | £753.82 |
| 700 | £1.47689 | £1,033.82 |
| 1,000 | £1.44623 | £1,446.23 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |


