200 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E2000BTT0

DigiKey Part Number
764-1324-2-ND - Tape & Reel (TR)
764-1324-1-ND - Cut Tape (CT)
764-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E2000BTT0
Description
RES 200 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E2000BTT0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.015" (0.38mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.91000£1.91
10£1.58100£15.81
25£1.46840£36.71
50£1.39080£69.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.32000£132.00
200£1.25605£251.21
300£1.22170£366.51
500£1.18152£590.76
700£1.15691£809.84
1,000£1.13234£1,132.34
Manufacturers Standard Package
Unit Price without VAT:£1.91000
Unit Price with VAT:£2.29200