
FC0402E15R0BTT0 | |
|---|---|
DigiKey Part Number | 764-1322-2-ND - Tape & Reel (TR) 764-1322-1-ND - Cut Tape (CT) 764-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E15R0BTT0 |
Description | RES 15 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E15R0BTT0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.58100 | £15.81 |
| 25 | £1.46840 | £36.71 |
| 50 | £1.39080 | £69.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.32000 | £132.00 |
| 200 | £1.25605 | £251.21 |
| 300 | £1.22170 | £366.51 |
| 500 | £1.18152 | £590.76 |
| 700 | £1.15691 | £809.84 |
| 1,000 | £1.13234 | £1,132.34 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |


