
715C30KTD17 | |
|---|---|
DigiKey Part Number | 1896-715C30KTD17-ND |
Manufacturer | |
Manufacturer Product Number | 715C30KTD17 |
Description | 715C 30KVDC 1700PF 20% N4700 Z.7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.890" Dia x 1.063" L (48.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.69000 | £64.69 |
| 20 | £53.89350 | £1,077.87 |
| 60 | £51.71817 | £3,103.09 |
| 100 | £50.91310 | £5,091.31 |
| Unit Price without VAT: | £64.69000 |
|---|---|
| Unit Price with VAT: | £77.62800 |

