
715C30KTD12 | |
|---|---|
DigiKey Part Number | 1896-715C30KTD12-ND |
Manufacturer | |
Manufacturer Product Number | 715C30KTD12 |
Description | 715C 30KVDC 1200PF 20% N4700 E4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.732" Dia x 1.063" L (44.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.93000 | £67.93 |
| 20 | £56.75650 | £1,135.13 |
| 60 | £54.50300 | £3,270.18 |
| 100 | £53.66890 | £5,366.89 |
| Unit Price without VAT: | £67.93000 |
|---|---|
| Unit Price with VAT: | £81.51600 |

