
715C10KTD80M5 | |
|---|---|
DigiKey Part Number | 1896-715C10KTD80M5-ND |
Manufacturer | |
Manufacturer Product Number | 715C10KTD80M5 |
Description | 715C 10KVDC 8000PF 20% N4700 756 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8000 pF ±20% 10000V (10kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 0.748" L (60.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.40180 | £2,520.09 |
| Unit Price without VAT: | £50.40180 |
|---|---|
| Unit Price with VAT: | £60.48216 |

