
660R30AET68 | |
|---|---|
DigiKey Part Number | 1896-660R30AET68-ND |
Manufacturer | |
Manufacturer Product Number | 660R30AET68 |
Description | 660R 30KVDC 680PF -20+80% Y5U Z. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.827" Dia x 0.787" L (21.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £29.22340 | £1,461.17 |
| Unit Price without VAT: | £29.22340 |
|---|---|
| Unit Price with VAT: | £35.06808 |

