
615R150GATD10 | |
|---|---|
DigiKey Part Number | 615R150GATD10-ND |
Manufacturer | |
Manufacturer Product Number | 615R150GATD10 |
Description | CAP CER 1000PF 15KV Y5R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 15000V (15kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 615R150GATD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.980" Dia (24.90mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.752" (19.10mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.16000 | £12.16 |
| 10 | £9.51800 | £95.18 |
| 50 | £8.46140 | £423.07 |
| 100 | £8.13440 | £813.44 |
| 500 | £7.58018 | £3,790.09 |
| 1,000 | £7.40844 | £7,408.44 |
| Unit Price without VAT: | £12.16000 |
|---|---|
| Unit Price with VAT: | £14.59200 |

