
565RJE102EQ104MA04 | |
|---|---|
DigiKey Part Number | 565RJE102EQ104MA04-ND |
Manufacturer | |
Manufacturer Product Number | 565RJE102EQ104MA04 |
Description | CAP CER 0.1UF 1KV RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Mfr | Voltage - Rated |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Disc |

