
564RX5SAA602EV552M | |
|---|---|
DigiKey Part Number | 564RX5SAA602EV552M-ND |
Manufacturer | |
Manufacturer Product Number | 564RX5SAA602EV552M |
Description | CAP CER 5500PF 6KV X5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5500 pF ±20% 6000V (6kV) Ceramic Capacitor X5S Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.85501 | £9,710.02 |
| Unit Price without VAT: | £4.85501 |
|---|---|
| Unit Price with VAT: | £5.82601 |

