
564R3DF0D12 | |
|---|---|
DigiKey Part Number | 1896-564R3DF0D12-ND |
Manufacturer | |
Manufacturer Product Number | 564R3DF0D12 |
Description | CAP CER 1200PF 3KV RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R3DF0D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.559" Dia (14.20mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98300 | £9.83 |
| 50 | £0.79300 | £39.65 |
| 125 | £0.71736 | £89.67 |
| 500 | £0.63442 | £317.21 |
| 1,000 | £0.60359 | £603.59 |
| 2,500 | £0.57104 | £1,427.60 |
| 5,000 | £0.55141 | £2,757.05 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

