
564R30GAD22 | |
|---|---|
DigiKey Part Number | 564R30GAD22-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GAD22 |
Description | CAP CER 2200PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GAD22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.429" Dia (10.90mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 10 | £1.97400 | £19.74 |
| 50 | £1.64620 | £82.31 |
| 250 | £1.43760 | £359.40 |
| 500 | £1.37294 | £686.47 |
| 1,000 | £1.31974 | £1,319.74 |
| 2,500 | £1.26354 | £3,158.85 |
| 5,000 | £1.22963 | £6,148.15 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

