Similar
Similar

564R30GAD18 | |
|---|---|
DigiKey Part Number | 564R30GAD18-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GAD18 |
Description | CAP CER 1800PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GAD18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.03858 | £2,077.16 |
| Unit Price without VAT: | £1.03858 |
|---|---|
| Unit Price with VAT: | £1.24630 |


