
562RTST33 | |
|---|---|
DigiKey Part Number | 1896-562RTST33-ND |
Manufacturer | |
Manufacturer Product Number | 562RTST33 |
Description | CAP CER 330PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.44500 | £14.45 |
| 50 | £1.18700 | £59.35 |
| 100 | £1.10720 | £110.72 |
| 500 | £0.97236 | £486.18 |
| 1,000 | £0.93061 | £930.61 |
| 2,500 | £0.88652 | £2,216.30 |
| 5,000 | £0.85992 | £4,299.60 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

