
562R5TSD22 | |
|---|---|
DigiKey Part Number | 1896-562R5TSD22-ND |
Manufacturer | |
Manufacturer Product Number | 562R5TSD22 |
Description | CAP CER 2200PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.59000 | £5.90 |
| 50 | £0.46340 | £23.17 |
| 100 | £0.42430 | £42.43 |
| 500 | £0.35832 | £179.16 |
| 1,000 | £0.33790 | £337.90 |
| 2,500 | £0.31635 | £790.88 |
| 5,000 | £0.30335 | £1,516.75 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

